reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4940 V5 :: Voltage regulator, 5 V, 1.5 A, TO-220

Item-No.: L 4940 V5
€0,83
Category of goods: 1

L 4940 V5

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 1.5 A
    • Design
    • Low drop
    • Housing
    • TO-220
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 17 VDC
    • Output voltage
    • 4.8 ... 5.2 VDC
    • Igf
    • 5 ... 8 mA
    • Thermal resistance
    • 3 °C/W, 62.5 °C/W

Very low dropout regulator, 1.5 A
Housing: TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : L4940V5
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 1.5 A
    • Design
    • Low drop
    • Housing
    • TO-220
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 17 VDC
    • Output voltage
    • 4.8 ... 5.2 VDC
    • Igf
    • 5 ... 8 mA
    • Thermal resistance
    • 3 °C/W, 62.5 °C/W
Datasheet/manual