reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4812 :: Voltage regulator, 12 V, 0.4 A, TO-220

Item-No.: L 4812
€1,99
Category of goods: 1


L 4812

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • 0,4A
    • Design
    • Low drop
    • Housing
    • TO-220
    • Temperature range
    • -55 ... +150
  • Electrical values
    • Input voltage
    • 26 VDC
    • Output voltage
    • 4,70 - 12,70 VDC
    • Igf
    • 80 - 140 mA
    • Thermal resistance
    • 4 °C/W, 75 °C/W

0.4 A, very low dropout voltage regulator/enclosure: TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : L4812CV
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • 0,4A
    • Design
    • Low drop
    • Housing
    • TO-220
    • Temperature range
    • -55 ... +150
  • Electrical values
    • Input voltage
    • 26 VDC
    • Output voltage
    • 4,70 - 12,70 VDC
    • Igf
    • 80 - 140 mA
    • Thermal resistance
    • 4 °C/W, 75 °C/W