reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 296 :: Switching regulator, multiwatt-15 L 296P

Item-No.: L 296
€3,70
Category of goods: 1 = discountable

L 296

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 4 A
    • Housing
    • Multiwatt-15
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 9 ... 46 VDC
    • Output voltage
    • 5,2 - 46 VDC
    • Igf
    • 30 ... 40 mA
    • Performance
    • 20 W

High-current switching regulator
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : L296
Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 4 A
    • Housing
    • Multiwatt-15
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Input voltage
    • 9 ... 46 VDC
    • Output voltage
    • 5,2 - 46 VDC
    • Igf
    • 30 ... 40 mA
    • Performance
    • 20 W
Datasheet/manual