reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 293 E :: 4-channel driver, DIL-20

Item-No.: L 293 E
€2,70
Category of goods: 1 = discountable

L 293 E

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 1 A
    • Design
    • 4x
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4.5 ... 36 VDC
    • Input voltage
    • 2.3 ... 36 VDC
    • Igf
    • 16 ... 22, 44 ... 60 mA
    • Performance
    • 5 W

Push-pull four-channel driver
Housing: DIL-20



Manufacturer : ST MICROELECTRONICS
Factory number : L293E
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 1 A
    • Design
    • 4x
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 4.5 ... 36 VDC
    • Input voltage
    • 2.3 ... 36 VDC
    • Igf
    • 16 ... 22, 44 ... 60 mA
    • Performance
    • 5 W
Datasheet/manual