reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 293 B :: 4-channel driver, DIL-16 = Texas L 293 NE

Item-No.: L 293 B
€2,13
Category of goods: 1


L293NE = L293B

  • Product Description
  • Technical information
  • General
    • Modelname
    • Driver
    • Type
    • 1 A, 2 A
    • Design
    • 4x
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4,1 - 7, 4,1 - 36 VDC
    • Input voltage
    • 2.3 ... 7 VDC
    • Output voltage
    • 1.2 ... 1.8 VDC

Push-pull four-channel driver
Housing: DIL-16



Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Driver
    • Type
    • 1 A, 2 A
    • Design
    • 4x
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4,1 - 7, 4,1 - 36 VDC
    • Input voltage
    • 2.3 ... 7 VDC
    • Output voltage
    • 1.2 ... 1.8 VDC