reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 272 D :: Operational amplifier SO-16

Item-No.: L 272 D
€1,15
Category of goods: 1 = discountable

L 272 D

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 0,7A
    • Design
    • 2x
    • Housing
    • SO-16
    • Temperature range
    • -25 ... +85
  • Electrical values
    • Supply voltage
    • 4 ... 28 VDC
    • Input voltage
    • 4 ... 28 VDC
    • Output voltage
    • 21 ... 23 VDC
    • Igf
    • 7.5 ... 12 mA
    • Bandwidth
    • 0.35 MHz

Dual power operational amplifier
Housing: SO-16



Manufacturer : ST MICROELECTRONICS
Factory number : L272D
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 0,7A
    • Design
    • 2x
    • Housing
    • SO-16
    • Temperature range
    • -25 ... +85
  • Electrical values
    • Supply voltage
    • 4 ... 28 VDC
    • Input voltage
    • 4 ... 28 VDC
    • Output voltage
    • 21 ... 23 VDC
    • Igf
    • 7.5 ... 12 mA
    • Bandwidth
    • 0.35 MHz