reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KA 2201 :: Power amplifier, DIP-8

Item-No.: KA 2201
€1,30
Category of goods: 1


KA 2201

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 3 ... 14 VDC

1.2-W audio power amplifier
Housing: DIP-8



Manufacturer : SAMSUNG
Factory number : KA2201
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Audio
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 3 ... 14 VDC
Datasheet/manual