reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISD 1760 S :: Voice recorder 40-120s 4 - 12 kHz SOL28

Item-No.: ISD 1760 S
€6,99
Category of goods: 1 = discountable

ISD 1760 S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • -0,3 - 5,5 VDC
    • Supply voltage
    • 2,4 - 5,5 VDC
    • Input voltage
    • 0 - 5,5 VDC
  • General
    • Design
    • Single-chip, multi-message
    • Housing
    • SOL-28
    • Temperature range
    • 0…+70
    • Model
    • Recorder
    • Type
    • Voice recorder & playback

The Nuvoton® ISD17xx ChipCorder® series is a high-quality single-chip solution for voice recording and playback.
The duration of recording or playback can be set between 40 to 120 seconds, depending on the specific application. The sampling frequency can be defined between 4 and 12 kHz using an external resistor, which gives users increased flexibility regarding recording quality. The operating voltage extends over a range of 2.4 - 5.5 V.

Enclosure: SOL-28



Manufacturer : NUVOTON
Factory number : ISD1760SY
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • -0,3 - 5,5 VDC
    • Supply voltage
    • 2,4 - 5,5 VDC
    • Input voltage
    • 0 - 5,5 VDC
  • General
    • Design
    • Single-chip, multi-message
    • Housing
    • SOL-28
    • Temperature range
    • 0…+70
    • Model
    • Recorder
    • Type
    • Voice recorder & playback
Datasheet/manual