reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2183S SMD :: HS power MOSFET/IGBT driver, SO-8

Item-No.: IR 2183S SMD
€2,85
Category of goods: 1

IR 2183S SMD

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0 - 25 VDC
    • Supply voltage
    • 3,3, 5 VDC
    • Input voltage
    • -5 - 10 VDC
  • General
    • Design
    • Half bridge
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver

The IR 2183S is a high-speed power MOSFET and IGBT driver with independent output channels.
The logic inputs are compatible with the standard CMOS or LSTTL outputs up to 3.3 V.

Housing: SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2183SPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0 - 25 VDC
    • Supply voltage
    • 3,3, 5 VDC
    • Input voltage
    • -5 - 10 VDC
  • General
    • Design
    • Half bridge
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver