reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2132S SMD :: Driver, 3-phase bridge driver, 600 V, SOL28

Item-No.: IR 2132S SMD
€5,90
Category of goods: 1

IR 2132S SMD

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 VDC
    • Supply voltage
    • -0,3 - 25 VDC
    • Input voltage
    • -5 - 10 VDC
  • General
    • Design
    • 3-phase
    • Housing
    • SOL-28
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver

The IR2132S are high-voltage, high-speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.

• Floating channel designed for bootstrap operation
• Gate drivers provide a range of 10 V to 20 V
• Shut-off function with undervoltage for all channels
• Overcurrent shutdown
• Independent half-bridge driver
• Coordinated propagation delay for all channels
• Compatible with 2.5-V logic
• Outputs out of phase with inputs



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2132SPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 VDC
    • Supply voltage
    • -0,3 - 25 VDC
    • Input voltage
    • -5 - 10 VDC
  • General
    • Design
    • 3-phase
    • Housing
    • SOL-28
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual