reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2130S :: MOSFET driver 600 V 0.5 A 6-OUT, SO-28

Item-No.: IR 2130S
€6,20
Category of goods: 1

IR 2130S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 VDC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0 ... 25 VDC
  • General
    • Design
    • 3-phase
    • Housing
    • SO-28
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver

MOSFET driver
600 V 0.5 A 6-OUT
Hi/lo side
3-phase bridge inv
28-pin SOIC W



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2130SPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 VDC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0 ... 25 VDC
  • General
    • Design
    • 3-phase
    • Housing
    • SO-28
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual