reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2117 :: HS power MOSFET, single-channel/IGBT, DIP-8

Item-No.: IR 2117
€1,30
Category of goods: 1


IR 2117

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 VDC
    • Supply voltage
    • -0,3 - 25 VDC
    • Input voltage
    • 0 - 25 VDC
  • General
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • -40…+125
    • Modelname
    • Driver
    • Type
    • IGBT driver

The IR 2117 is a high-voltage, high-speed power MOSFET and IGBT driver.

Housing: DIP-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2117PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 - 20 VDC
    • Supply voltage
    • -0,3 - 25 VDC
    • Input voltage
    • 0 - 25 VDC
  • General
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • -40…+125
    • Modelname
    • Driver
    • Type
    • IGBT driver
Datasheet/manual