reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2113S :: MOSFET driver 600 V 2.5 A 2-OUT, SOIC-16

Item-No.: IR 2113S
€1,80
Category of goods: 1 = discountable

IR 2113S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0.1 ... 15 VDC
    • Supply voltage
    • -0.3 ... 20 VDC
    • Input voltage
    • -5 ... 20.3 VDC
  • General
    • Design
    • High and low side
    • Housing
    • SOIC-16
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver

MOSFET driver
600 V 2.5 A 2-OUT
Hi/lo side
Non-inv
16-pin SOIC W



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2113SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0.1 ... 15 VDC
    • Supply voltage
    • -0.3 ... 20 VDC
    • Input voltage
    • -5 ... 20.3 VDC
  • General
    • Design
    • High and low side
    • Housing
    • SOIC-16
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual