reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2101S SMD :: High and low side driver, 600 V, SO-8

Item-No.: IR 2101S SMD
€0,99
Category of goods: 1

IR 2101S SMD

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 VDC
    • Supply voltage
    • 10 - 20 VDC
    • Input voltage
    • 3,3, 5, 15 VDC
  • General
    • Design
    • High and low side
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver

The IR2101S/IR2102S are high-voltage, high-speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.

• Floating channel designed for bootstrap operation
• Gate drivers provide a range of 10 V to 20 V
• Under voltage lockout
• Compatible with 3.3 V, 5 V, 15 V and logic input
• Coordinated signal propagation delay for both channels
• Outputs in phase with the inputs (IR2101) or out of phase at the inputs (IR2102)



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2101SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 VDC
    • Supply voltage
    • 10 - 20 VDC
    • Input voltage
    • 3,3, 5, 15 VDC
  • General
    • Design
    • High and low side
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual