reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2011S :: MOSFET driver 200 V 1 A 2-OUT, SO-8

Item-No.: IR 2011S
€2,45
Category of goods: 1 = discountable

IR 2011S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 VDC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0,7 - 2,2 VDC
  • General
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • High and low side driver

MOSFET driver
200 V 1 A 2-OUT
Hi/lo side
Non-inv
8-pin SOIC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2011SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 VDC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 0,7 - 2,2 VDC
  • General
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • High and low side driver
Datasheet/manual