reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 125 UA :: Instrumentation amplifier, SO-16

Item-No.: INA 125 UA
€5,60
Category of goods: 1


INA 125 UA

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 150 kHz
  • General
    • Design
    • INA with internal precision reference
    • Housing
    • SO-16
    • Temperature range
    • -40…+85
    • Modelname
    • Amplifier
    • Type
    • Instrument amplifier
  • Electrical values
    • Supply voltage
    • +/-1,35 - +/-18 VDC
    • Input voltage
    • +/-40 VDC

Instrumentation amplifier with precision voltage reference G:4 - 10,000>90 db
Housing: SO-16
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA125UA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 150 kHz
  • General
    • Design
    • INA with internal precision reference
    • Housing
    • SO-16
    • Temperature range
    • -40…+85
    • Modelname
    • Amplifier
    • Type
    • Instrument amplifier
  • Electrical values
    • Supply voltage
    • +/-1,35 - +/-18 VDC
    • Input voltage
    • +/-40 VDC
Datasheet/manual