reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 117 P :: Diff. amplifier, DIP-8

Item-No.: INA 117 P
€7,65
Category of goods: 1

INA 117 P

  • Product Description
  • Technical information
  • Electrical values
    • Input Impedance
    • 400, 800 kOhm
    • Output voltage
    • 10 - 12 VDC
    • Supply voltage
    • +/-6 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-200 VDC
  • General
    • Design
    • Instrument amplifier with high common mode input
    • Housing
    • DIP-8
    • Temperature range
    • -40…+85
    • Model
    • Amplifier
    • Type
    • Instrument amplifier

High common-mode voltage difference amplifier
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA117P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input Impedance
    • 400, 800 kOhm
    • Output voltage
    • 10 - 12 VDC
    • Supply voltage
    • +/-6 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-200 VDC
  • General
    • Design
    • Instrument amplifier with high common mode input
    • Housing
    • DIP-8
    • Temperature range
    • -40…+85
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual