reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 117 KU :: Diff. amplifier, SO-8

SAVE26%
Item-No.: INA 117 KU
€6,65
€4,90
Category of goods: 0
Bargain Item!
Limited amount available.


INA 117 KU

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 - 12 VDC
    • Supply voltage
    • +/-6 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-200 VDC
  • General
    • Design
    • Instrument amplifier with high common mode input
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
    • Modelname
    • Amplifier
    • Type
    • Instrument amplifier

High common-mode voltage differential amplifier 200 KHz>86 db
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA117KU
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 - 12 VDC
    • Supply voltage
    • +/-6 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-200 VDC
  • General
    • Design
    • Instrument amplifier with high common mode input
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
    • Modelname
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual