reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICM 7218 A :: Display Driver, DIL-28

Item-No.: ICM 7218 A
€10,95
Category of goods: 1

ICM7218AIPI = ICM7218AIJIR5254

  • Product Description
  • Technical information
  • General
    • Design
    • 8 digits
    • Housing
    • DIL-28
    • Temperature range
    • -20…+85
    • Model
    • Driver
    • Type
    • LCD display
  • Electrical values
    • Supply voltage
    • 4 - 6 VDC
    • Input voltage
    • 0,8 - 3,5 VDC

8-digit LED display driver
Housing: DIL-28



Package weight : 0.0087 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8 digits
    • Housing
    • DIL-28
    • Temperature range
    • -20…+85
    • Model
    • Driver
    • Type
    • LCD display
  • Electrical values
    • Supply voltage
    • 4 - 6 VDC
    • Input voltage
    • 0,8 - 3,5 VDC