reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7667 CPA :: MOSFET Driver, DIP-8

Item-No.: ICL 7667 CPA
€3,70
Category of goods: 1

ICL 7667 CPA

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0,05 - 14,95 VDC
    • Supply voltage
    • 4,5 - 17 VDC
  • General
    • Design
    • MOSFET
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Driver
    • Type
    • 2x

Dual power MOSFET driver
Housing: DIP-8



Manufacturer : INTERSIL
Factory number : ICL7667CPA
Package weight : 0.0094 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0,05 - 14,95 VDC
    • Supply voltage
    • 4,5 - 17 VDC
  • General
    • Design
    • MOSFET
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Driver
    • Type
    • 2x
Datasheet/manual