reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7665 :: Converter, DIP-8

Item-No.: ICL 7665
€2,60
Category of goods: 1

ICL7665CPA = ICL7665SCPAZ

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0,3 - 18 VDC
    • Supply voltage
    • 1,6 - 16 VDC
  • General
    • Design
    • Low-voltage protection
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Converter
    • Type
    • 2x

Programmable u/o-voltage detector
Housing: DIP-8



Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0,3 - 18 VDC
    • Supply voltage
    • 1,6 - 16 VDC
  • General
    • Design
    • Low-voltage protection
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Converter
    • Type
    • 2x