reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7660 :: Converter, DIP-8

Item-No.: ICL 7660
€0,58
Category of goods: 1


TC7660CPA = ICL7660CPA

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 10 kHz
  • General
    • Design
    • Voltage converter
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Modelname
    • Converter
    • Type
    • Capacitance
  • Electrical values
    • Supply voltage
    • 1,5 - 10 VDC
    • Input voltage
    • 0,3 - 10,03 VDC

Switched Capacitor Voltage Converter
Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 10 kHz
  • General
    • Design
    • Voltage converter
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Modelname
    • Converter
    • Type
    • Capacitance
  • Electrical values
    • Supply voltage
    • 1,5 - 10 VDC
    • Input voltage
    • 0,3 - 10,03 VDC
Datasheet/manual