reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7136 :: A/D-Converter DIL-40

Item-No.: ICL 7136
€5,20
Category of goods: 1


ICL 7136

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • +/- 15 VDC
    • Input voltage
    • +/- 15 VDC
  • General
    • Housing
    • DIL-40
    • Temperature range
    • 0…+70
    • Modelname
    • A/D converter
    • Type
    • 3½ digits

Low power, 3 1/2 digit A/D converter
Housing: DIL-40



Manufacturer : INTERSIL
Factory number : ICL7136CPLZ
Package weight : 0.0058 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • +/- 15 VDC
    • Input voltage
    • +/- 15 VDC
  • General
    • Housing
    • DIL-40
    • Temperature range
    • 0…+70
    • Modelname
    • A/D converter
    • Type
    • 3½ digits
Datasheet/manual