reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STK 4162 II :: AF Power Amplifier

Item-No.: STK 4162 II
€5,65
Category of goods: 1 = discountable

STK 4162 II

  • Product Description
  • Technical information
  • General
    • Model
    • AF power amplifier
    • Design
    • 2 channels
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±30 VDC
    • Output power
    • 35+35 W
    • Frequency range
    • 20 … 50000 Hz

STK 4162 II



Manufacturer : SANYO
Factory number : STK4162II
Package weight : 0.0283 kg
RoHS : conform
Technical information
  • General
    • Model
    • AF power amplifier
    • Design
    • 2 channels
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±30 VDC
    • Output power
    • 35+35 W
    • Frequency range
    • 20 … 50000 Hz
Datasheet/manual