reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STK 4050 V :: HYBRID

Item-No.: STK 4050 V
€11,50
Category of goods: 1


STK 4050 V

  • Product Description
  • Technical information
  • General
    • Modelname
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±95 VDC
    • Output power
    • 200 W
    • Frequency range
    • 20 … 50000 Hz

STK 4050 V



Manufacturer : SANYO
Factory number : STK4050V
Package weight : 0.0471 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±95 VDC
    • Output power
    • 200 W
    • Frequency range
    • 20 … 50000 Hz
Datasheet/manual