reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMC1182-2-AIA-TR :: Temperature sensor, dual channel, DFN-8

Item-No.: EMC1182-2-AIA-TR
€0,99
Category of goods: 1 = discountable

EMC1182-2-AIA-TR


The EMC1182 is a high-accuracy, low-cost, I2C/SMBus dual channel temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. The EMC1182 monitors two temperature channels (one external and one internal). It provides ±1°C accuracy for both external and internal diode temperatures. Frequency hopping and analogue filtering ensure remote diode traces can be as far as eight inches without degrading the signal.

• Compatible with 1.8-V logic
• Support for diodes requiring the BJT/transistor model
• Automatically determines external diode type and optimal settings
• Resistance Error Correction
• Programmable and fixed address options
• 3.3-V supply voltage

Technical data:
• Typical accuracy: 0.25%
• Supply current: 410 µA
• Temp. range: -40 ... +125°C



Manufacturer : MICROCHIP
Factory number : EMC1182-2-AIA-TR
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual