reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 18S20 :: Imprint DS1820

Item-No.: DS 18S20
€2,15
Category of goods: 1

DS 18S20

  • Product Description
  • Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 1-wire digital thermometer
    • Housing
    • TO-92
    • Temperature range
    • -55 - +125
  • Electrical values
    • Input voltage
    • 0,3 - 5,5 VDC
    • Supply voltage
    • 3 - 5,5 VDC

Enclosure: TO 92



Manufacturer : MAXIM
Factory number : DS18S20+
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 1-wire digital thermometer
    • Housing
    • TO-92
    • Temperature range
    • -55 - +125
  • Electrical values
    • Input voltage
    • 0,3 - 5,5 VDC
    • Supply voltage
    • 3 - 5,5 VDC
Datasheet/manual