reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAC 0832 LCN :: D/A converter, 8-bit, DIL-20

Item-No.: DAC 0832 LCN
€2,30
Category of goods: 1 = discountable

DAC 0832 LCN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Design
    • 8-bit
    • Housing
    • DIL-20
    • Temperature range
    • 0…+75
  • Electrical values
    • Input voltage
    • 0,95 - 2,0 VDC
    • Supply voltage
    • 17 VDC

D/A converter
• 8-bit
• Double buffered
• DIL-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : DAC0832LCN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Design
    • 8-bit
    • Housing
    • DIL-20
    • Temperature range
    • 0…+75
  • Electrical values
    • Input voltage
    • 0,95 - 2,0 VDC
    • Supply voltage
    • 17 VDC
Datasheet/manual