reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL6K4-G :: LED driver, linear, 100 mA, DPAK

Item-No.: CL6K4-G
€1,30
Category of goods: 1

CL6K4-G


The CL6 is a fixed, linear current regulator designed for driving high-brightness LEDs at 100 mA from nominal 12-V, 24-V, or 48-V supplies. With a maximum rating of 90 V, it is able to withstand transients without the need for additional transient protection circuitry. The CL6 is offered in both TO-252 (D-PAK) and TO-220 packages. The tab on the TO-220 is earth, allowing heatsinking directly to a chassis without the need for electrically insulating spacers. Overtemperature protection shuts off the LED current when the die temperature rises above 135°C (nominal). Full LED current resumes when the die temperature falls below 105°C (nominal).

• 100 mA ±5% constant current drive
• Built-in reverse polarity protection
• Dimmable via PWM supply
• Overtemperature protection
• Tab earth allows direct heatsinking to chassis
• 90 V max. rating for transient immunity

Technical data:
• Input voltage: 6.5 - 90 V
• Output voltage: 4.0 - 90 V
• Output current: 100 mA



Manufacturer : MICROCHIP
Factory number : CL6K4-G
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual