reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL2N3-G :: LED driver, 90 V, 20 mA, TO-92

Item-No.: CL2N3-G
€0,46
Category of goods: 1

CL2N3-G


The Supertex CL2 is a high-voltage, temperature-compensated, constant current source. The device is trimmed to provide a constant current of 20 mA±10% at an input voltage of 5.0 - 90 V.
The device can be used as a two-terminal constant current source or constant current sink.

• 5 - 90 V operating range (VA-B)
• 20 mA ±10% at 5 - 90 V
• 0.01%/°C typical temperature coefficient
• Available in TO-243AA (SOT-89), TO-252 (D-PAK), & TO-92 packages
• Can be paralleled for higher current



Manufacturer : MICROCHIP
Factory number : CL2N3-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual