reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL25N8-G :: LED driver, 90 V, 25 mA, SOT-89

Item-No.: CL25N8-G
€0,50
Category of goods: 1 = discountable

CL25N8-G


The CL25 is a high-voltage, temperature-compensated, constant current source. The device is trimmed to provide a constant current of 25 mA ±10% at an input voltage of 5.0 - 90 V. No external components are required. The device can be used as a two-terminal constant current source or constant current sink. A typical application for the CL25 is to drive LEDs with a constant current of 25 mA. Multiple CL2s can also be used in parallel to provide higher currents such as 50 mA, 75 mA or 100 mA. The device is available in TO-92 and TO-243AA (SOT-89) packages.

• 5 - 90 V operating range (VA-B)
• 25 mA ±10% at 5 - 90 V
• 0.01%/°C typical temperature coefficient
• No external components (two-terminal device)
• Can be paralleled for higher current



Manufacturer : MICROCHIP
Factory number : CL25N8-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual