reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAP 1293-1-AC3TR :: Cap. touch sensor + LED driver, TDFN-8

Item-No.: CAP 1293-1-AC3TR
€0,88
Category of goods: 1


CAP 1293-1-AC3TR


The CAP1293 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces. It offers improved proximity detection with a Signal Guard option.

Key features:
• Three capacitive touch sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Combo mode: Key and Proximity
• Press and Hold feature for volume-like applications
• Power button support
• Signal Guard
• Low-power operations
• 8-KV protection

Communication interface
• I²C™ and SMBus

Operating conditions:
• 3.0 V to 5.5 V
• Package type
• 8-pin 2x3 TDFN



Manufacturer : MICROCHIP
Factory number : CAP1293-1-AC3-TR
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual