reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAP 1203-1-AC3TR :: Cap. Touch Sensor + LED Driver TDFN-8

Item-No.: CAP 1203-1-AC3TR
€0,76
Category of goods: 1


CAP 1203-1-AC3TR

The CAP1203 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces.

Key Features
• 3 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low Power operations
• 8kV protection

Communication interface
• I²C™ and SMBus
• Operating Conditions
• 3.0V to 5.5V

Package type
• 8-pin 2x3 TDFN



Manufacturer : MICROCHIP
Factory number : CAP1203-1-AC3-TR
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual