reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 3130 DIP :: Operational amplifier, 15 MHz, DIP-8

Item-No.: CA 3130 DIP
€1,35
Category of goods: 1 = discountable

CA 3130 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • MOSFET Input/CMOS Output
    • Design
    • 15 MHz
    • Housing
    • DIP-8
    • Temperature range
    • -50 - +125
  • Electrical values
    • Supply voltage
    • +/-2 - +/-8, 5 - 16 VDC
    • Output voltage
    • 12 - 15 VDC
    • Output Current
    • 0,01 - 0,045 A

Operational amplifier
• 15 MHz
• MOSFET input/CMOS output
• DIP-8



Manufacturer : INTERSIL
Factory number : CA3130EZ
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • MOSFET Input/CMOS Output
    • Design
    • 15 MHz
    • Housing
    • DIP-8
    • Temperature range
    • -50 - +125
  • Electrical values
    • Supply voltage
    • +/-2 - +/-8, 5 - 16 VDC
    • Output voltage
    • 12 - 15 VDC
    • Output Current
    • 0,01 - 0,045 A
Datasheet/manual