reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 3089 DIL :: Amplifier, FM IF, DIL-16

Item-No.: CA 3089 DIL
€5,85
Category of goods: 1 = discountable

CA 3089 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • FM IF
    • Housing
    • DIL-16
    • Temperature range
    • -65 - +150
  • Electrical values
    • Supply voltage
    • 16 VDC

FM IF system
Housing: DIL-16



Manufacturer : HARRIS SEMICONDUCTOR
Factory number : CA3089
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • FM IF
    • Housing
    • DIL-16
    • Temperature range
    • -65 - +150
  • Electrical values
    • Supply voltage
    • 16 VDC
Datasheet/manual