reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 3080 DIP :: Operational amplifier, OTA, 2 MHz, DIP-8

Item-No.: CA 3080 DIP
€4,45
Category of goods: 1


CA 3080 DIP

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • OTA
    • Design
    • 2 MHz
    • Housing
    • DIP-8
    • Temperature range
    • -65 - +150
  • Electrical values
    • Input voltage
    • -14,5 - -12, 12 - 13,8 VDC
    • Supply voltage
    • +/-2 - +/-15 VDC

Operational amplifier
• OTA
• 2 MHz
• DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : CA3080E
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • OTA
    • Design
    • 2 MHz
    • Housing
    • DIP-8
    • Temperature range
    • -65 - +150
  • Electrical values
    • Input voltage
    • -14,5 - -12, 12 - 13,8 VDC
    • Supply voltage
    • +/-2 - +/-15 VDC
Datasheet/manual