• Modelname
    • + more - less

  • Type
    • + more - less

  • Design
    • + more - less

  • Technology
    • + more - less

  • Housing
    • + more - less

  • Input voltage
    • + more - less

  • Supply voltage
    • + more - less

  • Output voltage
    • + more - less


  • ICs CA.. - HV..

  • page : ... 
  •  1 - 16 of  189  items. 
 
  • Modelname:

    Operational amplifier

  • Type:

    OTA

  • Design:

    2 MHz

  • Housing:

    DIP-8

  • Input voltage:

    -14,5 - -12, 12 - 13,8 VDC

  • Supply voltage:

    +/-2 - +/-15 VDC

  • Temperature range:

    -65 - +150

Weight incl.:

0,001 kg

 
  • Modelname:

    Amplifier

  • Type:

    FM IF

  • Housing:

    DIL-16

  • Supply voltage:

    16 VDC

  • Temperature range:

    -65 - +150

Weight incl.:

0,001 kg

 
  • Modelname:

    Operational amplifier

  • Type:

    MOSFET Input/CMOS Output

  • Design:

    15 MHz

  • Housing:

    DIP-8

  • Supply voltage:

    +/-2 - +/-8, 5 - 16 VDC

  • Output voltage:

    12 - 15 VDC

  • Output Current:

    0,01 - 0,045 A

  • Temperature range:

    -50 - +125

Weight incl.:

0,001 kg

 
  • Modelname:

    Operational amplifier

  • Design:

    1-fold

  • Housing:

    SO-8

  • Supply voltage:

    5 - 16 / ±2.5 - ±8 VDC

  • Input current:

    2 A

  • Frequency range:

    15 MHz

  • Temperature range:

    -55 ... +125

Weight incl.:

0,001 kg

 
  • Modelname:

    Operational amplifier

  • Design:

    1-fold

  • Housing:

    DIL-8

  • Supply voltage:

    4 - 36 / ±2 - ±18 VDC

  • Input current:

    4 A

  • Frequency range:

    4.5 MHz

  • Temperature range:

    -55 ... +125

Weight incl.:

0,001 kg

 
  • Modelname:

    Operational amplifier

  • Type:

    MOSFET Input/Bipolar Output

  • Design:

    4,5 MHz

  • Housing:

    DIP-8

  • Output voltage:

    0,13 - 3 VDC

  • Output impedance:

    60 Ohm

  • Frequency:

    4500 kHz

  • Temperature range:

    -55 - +125

Weight incl.:

0,001 kg

 
  • Modelname:

    Operational amplifier

  • Type:

    MOSFET Input/Bipolar Output

  • Design:

    4,5 MHz

  • Housing:

    DIP-8

  • Supply voltage:

    +/-2 - +/-18, 4 - 36 VDC

  • Output voltage:

    -14 - 14,4, 12 - 13 VDC

  • Output impedance:

    60 Ohm

  • Frequency:

    4500 kHz

  • Temperature range:

    -40…+85

Weight incl.:

0,001 kg

 
  • Modelname:

    Operational amplifier

  • Design:

    1-fold

  • Housing:

    DIL-8

  • Supply voltage:

    2 - 20 / ±1 - ±10 VDC

  • Input current:

    0.35 A

  • Frequency range:

    0.5 MHz

  • Temperature range:

    -55 ... +125

Weight incl.:

0,001 kg

 
The CAP1203 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces.

Key Features
• 3 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low Power operations
• 8kV protection

Communication interface
• I²C™ and SMBus
• Operating Conditions
• 3.0V to 5.5V

Package type
• 8-pin 2x3 TDFN

Weight incl.:

0,001 kg

 

The CAP1206 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces.

Key features:
• Six capacitive touch sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low-power operations
• 8-KV protection

Communication interface:
• I²C™ and SMBus

Operating conditions:
• 3.0 V to 5.5 V

Package type:
• 10-pin 3x3 DFN

Weight incl.:

0,001 kg

 

The CAP1208 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces.

Key features:
• Eight capacitive touch sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low-power operations
• 8-KV protection

Communication interface
• I²C™ and SMBus
• Operating conditions:
• 3.0 V to 5.5 V

Package type
• 16-pin QFN

Weight incl.:

0,001 kg

 

The CAP1293 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces. It offers improved proximity detection with a Signal Guard option.

Key features:
• Three capacitive touch sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Combo mode: Key and Proximity
• Press and Hold feature for volume-like applications
• Power button support
• Signal Guard
• Low-power operations
• 8-KV protection

Communication interface
• I²C™ and SMBus

Operating conditions:
• 3.0 V to 5.5 V
• Package type
• 8-pin 2x3 TDFN

Weight incl.:

0,001 kg

 

The CAP1296 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces. It offers improved proximity detection with a Signal Guard option.


Key features:
• Six capacitive touch sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Combo mode: Key and Proximity
• Press and Hold feature for volume-like applications
• Power button support
• Signal Guard
• Low-power operations
• 8-KV protection

Communication interface:
• I²C™ and SMBus

Operating conditions:
• 3.0 V to 5.5 V

Package type:
• 10-pin 3x3 DFN

Weight incl.:

0,001 kg

 

The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces. It offers improved proximity detection with a Signal Guard option.


Key features:
• Eight capacitive touch sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Combo mode: Key and Proximity
• Press and Hold feature for volume-like applications
• Power button support
• Signal Guard
• Low-power operations
• 8-KV protection

Communication interface
• I²C™ and SMBus

Operating conditions:
• 3.0 V to 5.5 V

Package type
• 16-pin QFN

Weight incl.:

0,001 kg

 

The Supertex CL220 is a high-voltage, temperature-compensated, 20-mA constant current regulator. The device operates at up to 220 V, and is accurate to + /- 10 % over a 5.0 - 160 V range. The device can be used as a two-terminal constant current source or constant current sink.

• 5 - 220 V operating range (VA-B)
• 20 mA ±10% at 5 - 160 V
• 0.01%/°C typical temperature coefficient
• Available in TO-252 (D-PAK) and TO-220 packages
• Can be paralleled for higher current

Weight incl.:

0,000 kg

 

The Supertex CL220 is a high-voltage, temperature-compensated, 20-mA constant current regulator. The device operates at up to 220 V, and is accurate to ±10 % over a 5.0 - 160 V range. The device can be used as a two-terminal constant current source or constant current sink.

• 5 - 220 V operating range (VA-B)
• 20 mA ±10% at 5 - 160 V
• 0.01%/°C typical temperature coefficient
• Available in TO-252 (D-PAK) and TO-220 packages
• Can be paralleled for higher current

Weight incl.:

0,002 kg