reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 4040 :: CHIP-IC

Item-No.: SMD 4040
€0,25
Category of goods: 1


HEF4040B = HCF4040 = CD4040B

  • Product Description
  • Technical information
  • General
    • Modelname
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HCF4040B
    • Housing
    • SO-16
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 20 VDC
    • Input voltage
    • 0 - 20 VDC
    • Performance
    • 200 mW

Housing: SO-16



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HCF4040B
    • Housing
    • SO-16
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 20 VDC
    • Input voltage
    • 0 - 20 VDC
    • Performance
    • 200 mW