reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOS 4508 :: 2 x 4-BIT MEMORY REGISTER

Item-No.: MOS 4508
€1,25
Category of goods: 1

MOS 4508

  • Product Description
  • Technical information
  • General
    • Modelname
    • Logic IC
    • Technology
    • CMOS
    • Housing
    • DIP-24
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 18 VDC
    • Input voltage
    • -0.5 ... 18.5 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 500 mW

Housing: DIP-24



Manufacturer : TEXAS INSTRUMENTS
Factory number : CD4508B
Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Logic IC
    • Technology
    • CMOS
    • Housing
    • DIP-24
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 18 VDC
    • Input voltage
    • -0.5 ... 18.5 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 500 mW
Datasheet/manual