reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOS 4085 :: 2 x AND/OR/NOT gate

Item-No.: MOS 4085
€0,39
Category of goods: 1


MOS 4085

  • Product Description
  • Technical information
  • General
    • Modelname
    • Logic IC
    • Technology
    • CMOS
    • Housing
    • DIP-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 15 VDC
    • Input voltage
    • 0 - 15 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW

Housing: DIP-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : CD4085BE
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Logic IC
    • Technology
    • CMOS
    • Housing
    • DIP-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 15 VDC
    • Input voltage
    • 0 - 15 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW
Datasheet/manual