reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOS 4051 :: CD4051BE

Item-No.: MOS 4051
€0,24
Category of goods: 1

HEF4051B = HCF4051 = CD4051B

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • CMOS
    • Housing
    • DIP-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 15 VDC
    • Input voltage
    • 0 - 15 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW

Housing: DIP-16



Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • CMOS
    • Housing
    • DIP-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 15 VDC
    • Input voltage
    • 0 - 15 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW