reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUF 634 U :: Buffer, SO-8

Item-No.: BUF 634 U
€8,99
Category of goods: 1


BUF 634 U


Buffer SO-8, BUF634U, Texas Instruments, bandwidth 180 MHz, slew rate 2000 V/µs

Technical data:
• Bandwidth 180 MHz
• Slew rate 2000 V/µs
• Output current ± 250 mA
• Supply voltage ±2.25 - 18 V
• Housing SO-8
• Operating temperature: -40 - +125°C
• Input offset voltage: 30 mV
• Voltage noise: 4 nV/vHz
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : BUF634U
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual