reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCR 402 R :: LED driver IC, 20 mA, 18 V, SOT-143

Item-No.: BCR 402 R
€0,27
Category of goods: 1 = discountable

BCR 402 R

  • Product Description
  • Technical information
  • General
    • Model
    • LED driver
    • Type
    • For low power LED
    • Design
    • Output: 20 mA
    • Housing
    • SOT143R
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Output voltage
    • 16 VDC
    • Output Current
    • 0,06 A

The BCR402R is a low-cost LED driver for low-power LEDs.

The advantages over series resistors are:
• Homogeneous light output despite different forward voltages in different LED strings
• Homogeneous light output from LEDs despite voltage drop across long supply lines
• Homogeneous light output independent of variations in supply voltage
• Longer service life of LEDs due to reduced output current at higher temperatures (negative temperature coefficient)

The advantages over separate solutions are:
• Lower installation costs
• Smaller format
• Better quality due to less soldering points
• Higher verified output current due to pre-tested LED drivers

Dimming is achieved using an external digital transistor on the earth pin.

Applications:
• LED strip for decorative lighting
• Plane, train, ship lighting
• Retrofits for general lighting, white goods, such as refrigerator lighting
• Medical lighting
• Automotive applications



Manufacturer : INFINEON
Factory number : BCR402R
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED driver
    • Type
    • For low power LED
    • Design
    • Output: 20 mA
    • Housing
    • SOT143R
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Output voltage
    • 16 VDC
    • Output Current
    • 0,06 A
Datasheet/manual