reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BA 6845 FS :: Stepper motor driver, single, 1.0 A, SSOP-16

Item-No.: BA 6845 FS
€1,50
Category of goods: 1


BA 6845 FS

  • Product Description
  • Technical information
  • General
    • Modelname
    • Stepper motor driver
    • Type
    • 1-fold
    • Design
    • 1.0 A
    • Housing
    • SSOP-16
    • Temperature range
    • -25…+75
  • Electrical values
    • Supply voltage
    • 2,7 - 9 VDC

Stepper motor driver
• 1x
• 1.0 A
• SSOP-16
Housing: SSOP-16



Manufacturer : ROHM
Factory number : BA6845FS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Stepper motor driver
    • Type
    • 1-fold
    • Design
    • 1.0 A
    • Housing
    • SSOP-16
    • Temperature range
    • -25…+75
  • Electrical values
    • Supply voltage
    • 2,7 - 9 VDC
Datasheet/manual