reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BA 6219 B :: Motor driver, dual, reversible, HSIL-10

Item-No.: BA 6219 B
€3,65
Category of goods: 1


BA 6219 B

  • Product Description
  • Technical information
  • General
    • Modelname
    • Motor driver
    • Type
    • 2x
    • Design
    • Reversible
    • Housing
    • HSIL-10
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 8 - 18 VDC
    • Input voltage
    • 1,2 - 6,5 VDC
    • Output voltage
    • -0,3 - 18 VDC

Motor driver
• 2x
• Reversible
Housing: HSIL-10



Manufacturer : ROHM
Factory number : BA6219B
Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Motor driver
    • Type
    • 2x
    • Design
    • Reversible
    • Housing
    • HSIL-10
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 8 - 18 VDC
    • Input voltage
    • 1,2 - 6,5 VDC
    • Output voltage
    • -0,3 - 18 VDC
Datasheet/manual