• Model
    • + more - less

  • Type

  • Design
    • + more - less

  • Housing
    • + more - less

  • Technology

  • Supply voltage
    • + more - less

  • Input voltage

  • Input current
    • + more - less


  • ICs BA.. - BCR..

  • page :
  •  1 - 16 of  24  items. 
 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    Pre-amplifier with ALC

  • Housing:

    SIL-9

  • Supply voltage:

    4,5 - 16 VDC

  • Output voltage:

    0,6 - 1,2 VDC

  • Temperature range:

    -25…+75

Weight incl.:

0.001 kg

 
  • Model:

    Amplifier

  • Type:

    2x

  • Design:

    High-Output

  • Housing:

    HSIL-15

  • Supply voltage:

    6 - 15 VDC

  • Output impedance:

    3 Ohm

  • Igf:

    22 - 45 mA

  • Temperature range:

    -20…+75

Weight incl.:

0.003 kg

 
  • Model:

    Motor driver

  • Type:

    2x

  • Design:

    Reversible

  • Housing:

    SIL-10

  • Supply voltage:

    6 - 18 VDC

  • Input voltage:

    -0,3 - 18 VDC

  • Output voltage:

    6,6 - 7,2 VDC

  • Temperature range:

    -20…+75

Weight incl.:

0.003 kg

 
  • Model:

    Motor driver

  • Type:

    2x

  • Design:

    Reversible

  • Housing:

    HSIL-10

  • Supply voltage:

    8 - 18 VDC

  • Input voltage:

    1,2 - 6,5 VDC

  • Output voltage:

    -0,3 - 18 VDC

  • Temperature range:

    -20…+75

Weight incl.:

0.003 kg

 
  • Model:

    LED driver

  • Type:

    For 0.5 W LED

  • Design:

    µP-compatible

  • Housing:

    SOT-23-6

  • Supply voltage:

    25 VDC

  • Output voltage:

    16 VDC

  • Output Current:

    0,25 A

  • Temperature range:

    -65…150

Weight incl.:

0.001 kg

 
  • Model:

    LED driver

  • Type:

    For low power LED

  • Design:

    Output: 10 mA

  • Housing:

    SOT143R

  • Supply voltage:

    18 VDC

  • Output voltage:

    16 VDC

  • Output Current:

    0,06 A

  • Temperature range:

    -65…150

Weight incl.:

0.001 kg

 
  • Model:

    LED driver

  • Type:

    For low power LED

  • Design:

    Output: 20 mA

  • Housing:

    SOT143R

  • Supply voltage:

    18 VDC

  • Output voltage:

    16 VDC

  • Output Current:

    0,06 A

  • Temperature range:

    -65…150

Weight incl.:

0.001 kg

 
  • Model:

    LED driver

  • Type:

    For low power LED

  • Design:

    Output: 50 mA

  • Housing:

    SOT-23-6

  • Supply voltage:

    40 VDC

  • Output voltage:

    38 VDC

  • Output Current:

    0,065 A

  • Temperature range:

    -65…150

Weight incl.:

0.001 kg

 
  • Model:

    LED driver

  • Type:

    For LED

  • Design:

    Output: 150 mA

  • Housing:

    SOT-23-6

  • Supply voltage:

    40 VDC

  • Output voltage:

    38 VDC

  • Output Current:

    0,2 A

  • Temperature range:

    -65…150

Weight incl.:

0.001 kg

 
  • Model:

    LED driver

  • Design:

    Fixed

  • Housing:

    SOT-26

  • Output voltage:

    40 VDC

  • Output power:

    3.3 - 18 W

  • Temperature range:

    -55 ... +150

Weight incl.:

0.001 kg

 
  • Model:

    LED driver

  • Type:

    For LED

  • Design:

    Output: 85 mA

  • Housing:

    SOT-23-6

  • Supply voltage:

    8 - 2 VDC

  • Output voltage:

    6 VDC

  • Output Current:

    0,1 A

  • Temperature range:

    -65…150

Weight incl.:

0.001 kg

 
  • Model:

    Battery charging IC

  • Housing:

    MSOP-10

  • Technology:

    Li-Ion

  • Supply voltage:

    3.5 - 7 VDC

  • Output voltage:

    max. 4.2 VDC

  • Output Current:

    max. 1 A

  • Temperature range:

    -40 ... +150

Weight incl.:

0.001 kg

 
  • Model:

    Power switch

  • Design:

    N polarity

  • Housing:

    SO-8

  • Supply voltage:

    5 - 34 VDC

  • Input current:

    0.4 A

  • Temperature range:

    -40 ... +150

Weight incl.:

0.001 kg

 
  • Model:

    Power switch

  • Design:

    N polarity

  • Housing:

    SO-8

  • Supply voltage:

    5 - 34 VDC

  • Input current:

    0.8 A

  • Temperature range:

    -40 ... +150

Weight incl.:

0.001 kg

 
  • Model:

    Power switch

  • Design:

    N polarity

  • Housing:

    TO-220-5

  • Supply voltage:

    4.5 - 42 VDC

  • Input current:

    21 A

  • Temperature range:

    -40 ... +150

Weight incl.:

0.002 kg

 
  • Model:

    Power switch

  • Design:

    N polarity

  • Housing:

    TO-218

  • Supply voltage:

    5 - 34 VDC

  • Input current:

    165 A

  • Temperature range:

    -40 ... +150

Weight incl.:

0.005 kg