reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN 6884 :: LED driver, 5-dot, additional V input, SIL-9

Item-No.: AN 6884
€1,75
Category of goods: 1

AN 6884

  • Product Description
  • Technical information
  • General
    • Model
    • LED driver
    • Type
    • 5-Dot
    • Design
    • wide input range
    • Housing
    • SIL-9
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 3,5 - 16 VDC
    • Input voltage
    • -0,5 - 18 VDC
    • Output voltage
    • 18 VDC

LED driver
• 5-dot
• wide input range
• SIL-9



Manufacturer : MATSUSHITA
Factory number : AN6884
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED driver
    • Type
    • 5-Dot
    • Design
    • wide input range
    • Housing
    • SIL-9
    • Temperature range
    • -20…+75
  • Electrical values
    • Supply voltage
    • 3,5 - 16 VDC
    • Input voltage
    • -0,5 - 18 VDC
    • Output voltage
    • 18 VDC
Datasheet/manual