reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AM 26LS31 CN :: Interface driver, 4-way, RS-422, DIL-16

Item-No.: AM 26LS31 CN
€0,63
Category of goods: 1 = discountable

AM 26LS31 CN

  • Product Description
  • Technical information
  • General
    • Model
    • Interface driver
    • Type
    • 4-fold
    • Design
    • RS-422
    • Housing
    • DIL-16
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 4,75 - 5,25 VDC
    • Input voltage
    • 0,8 - 2 VDC
    • Output voltage
    • 0,5 - 2,5 VDC

RS 422 4-way driver
Housing: DIL-16



Manufacturer : TEXAS INSTRUMENTS
Factory number : AM26LS31CN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Interface driver
    • Type
    • 4-fold
    • Design
    • RS-422
    • Housing
    • DIL-16
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 4,75 - 5,25 VDC
    • Input voltage
    • 0,8 - 2 VDC
    • Output voltage
    • 0,5 - 2,5 VDC
Datasheet/manual