reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 6200 :: Digital isolator, 2-channel, isoPower, SO-16

SAVE26%
Item-No.: ADUM 6200
€9,10
€6,70
Category of goods: 0
Bargain Item!
Limited amount available.

ADUM 6200

  • Product Description
  • Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 2 channels
    • Design
    • isoPower
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 0,7 - 7,0 VDC
    • Input voltage
    • -0,5 - 5,5 VDC
    • Output voltage
    • 0,2 5,0 VDC

ADuM 6200
The ADuM6200/ADuM6201/ADuM62021 are dual-channel digital isolators with isoPower®, an integrated, isolated DC-to-DC converter based on Analogue Devices, Inc., iCoupler® technology.

• isoPower integrated, isolated DC-to-DC converter
• Regulated 5 V or 3.3 V output
• Up to 400 mW output power
• Dual DC-to-25 Mbps (NRZ) signal isolation channels
• High temperature operation: 105°C maximum
• Housing: WSOIC-16

APPLICATIONS
• RS-232/RS-422/RS-485 transceiver
• Industrial field bus isolation
• Isolated sensor interfaces
• Industrial controls



Manufacturer : ANALOG DEVICES
Factory number : ADUM6200ARWZ 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 2 channels
    • Design
    • isoPower
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 0,7 - 7,0 VDC
    • Input voltage
    • -0,5 - 5,5 VDC
    • Output voltage
    • 0,2 5,0 VDC
Datasheet/manual