reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 2210 :: Digital isolator, 2-channel, isolator, SO-16

Item-No.: ADUM 2210
€3,99
Category of goods: 1

ADUM 2210

  • Product Description
  • Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 2 channels
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • -0,5 - 7,0 VDC
    • Input voltage
    • -0,5 - 7,5 VDC
    • Output voltage
    • -0,5 - +5,5 VDC
    • Igf
    • 0,4 - 0,8 mA

ADuM 2210
The ADuM221x1 are 2-channel digital isolators based on iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics that are superior to alternatives such as optocoupler devices.

• High isolation voltage: 5000 V rms
• Enhanced system-level ESD performance in accordance with IEC 61000-4-x
• Low power consumption
• Bidirectional communication
• 3 V/5 V level translation
• High temperature operation: 125°C
• Default low output
• High data rate: dc to 10 Mbps (NRZ)
• Precise timing characteristics
• High common-mode immunity:> 25 kV/µS
• Housing: WSOIC-16

APPLICATIONS
• General-purpose, high voltage, multichannel isolation
• Medical equipment
• Power Supplies
• RS-232/RS-422/RS-485 transceiver isolation



Manufacturer : ANALOG DEVICES
Factory number : ADUM2210SRWZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 2 channels
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • -0,5 - 7,0 VDC
    • Input voltage
    • -0,5 - 7,5 VDC
    • Output voltage
    • -0,5 - +5,5 VDC
    • Igf
    • 0,4 - 0,8 mA
Datasheet/manual